Part Details for AR03DTC7503 by Viking Technology
Overview of AR03DTC7503 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR03DTC7503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-AR03DTC7503TR-ND
|
DigiKey | RES 750K OHM 0.5% 1/16W 0603 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0100 | Buy Now |
DISTI #
62815481
|
Verical | Res Thin Film 0603 750K Ohm 0.5% 0.063W(1/16W) ±25ppm/C Pad SMD Medical T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1517 | Americas - 20000 |
|
$0.0413 | Buy Now |