Part Details for AR03DPC3X1231 by Token Electronics Industry Co Ltd
Overview of AR03DPC3X1231 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DPC3X1231
AR03DPC3X1231 CAD Models
AR03DPC3X1231 Part Data Attributes
|
AR03DPC3X1231
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DPC3X1231
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 1230ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DPC3X1231
This table gives cross-reference parts and alternative options found for AR03DPC3X1231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DPC3X1231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JTD1231D | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DPC3X1231 vs RN73F1JTD1231D |
SF06U1231DTLQ | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DPC3X1231 vs SF06U1231DTLQ |
RNCS0603DKE1K23 | Fixed Resistor, Thin Film, 0.063W, 1230ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DPC3X1231 vs RNCS0603DKE1K23 |
RN73F1J1231D | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DPC3X1231 vs RN73F1J1231D |
AS73F1JT1231D | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03DPC3X1231 vs AS73F1JT1231D |
NTR06D1231CTR1KF | Fixed Resistor, Thin Film, 0.063W, 1230ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03DPC3X1231 vs NTR06D1231CTR1KF |
RN06D1231CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03DPC3X1231 vs RN06D1231CT1-25 |
AR03DBC1231 | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03DPC3X1231 vs AR03DBC1231 |
TFCR0603-16W-E-1231DT | Fixed Resistor, Thin Film, 0.063W, 1230ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DPC3X1231 vs TFCR0603-16W-E-1231DT |
AR03DTRC3Y1231 | Fixed Resistor, Thin Film, 0.0625W, 1230ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DPC3X1231 vs AR03DTRC3Y1231 |