Part Details for AR03CTRC2X1042N by Token Electronics Industry Co Ltd
Overview of AR03CTRC2X1042N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTRC2X1042N
AR03CTRC2X1042N CAD Models
AR03CTRC2X1042N Part Data Attributes
|
AR03CTRC2X1042N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CTRC2X1042N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 10400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTRC2X1042N
This table gives cross-reference parts and alternative options found for AR03CTRC2X1042N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC2X1042N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T1042CTLQ | Fixed Resistor, Thin Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTRC2X1042N vs WF06T1042CTLQ |
RN73G1J1042C | Fixed Resistor, Thin Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CTRC2X1042N vs RN73G1J1042C |
AR03CTD1042 | Fixed Resistor, Thin Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CTRC2X1042N vs AR03CTD1042 |
PCF-W0603LF-02-1042-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | TT Electronics Resistors | AR03CTRC2X1042N vs PCF-W0603LF-02-1042-C-P-LT |
RNCS0603CKC10K4 | Fixed Resistor, Thin Film, 0.063W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTRC2X1042N vs RNCS0603CKC10K4 |
AR03CPC2Y1042 | Fixed Resistor, Thin Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC2X1042N vs AR03CPC2Y1042 |
WF06T1042CTL | Fixed Resistor, Thin Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03CTRC2X1042N vs WF06T1042CTL |
AR03CTRC2Y1042 | Fixed Resistor, Thin Film, 0.0625W, 10400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC2X1042N vs AR03CTRC2Y1042 |
NTRA06C1042DTRQYF | Fixed Resistor, Thin Film, 0.063W, 10400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTRC2X1042N vs NTRA06C1042DTRQYF |
TFCR0603-16W-C-1042CT | Fixed Resistor, Thin Film, 0.063W, 10400ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CTRC2X1042N vs TFCR0603-16W-C-1042CT |