Part Details for AR03CTD6571 by Viking Tech Corp
Overview of AR03CTD6571 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTD6571
AR03CTD6571 CAD Models
AR03CTD6571 Part Data Attributes
|
AR03CTD6571
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTD6571
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 6570ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 6570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTD6571
This table gives cross-reference parts and alternative options found for AR03CTD6571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTD6571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CBD6571N | Fixed Resistor, Thin Film, 0.0625W, 6570ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CTD6571 vs AR03CBD6571N |
RN06C6571CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 6570ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03CTD6571 vs RN06C6571CT1-50 |
RN73G1JB6571C | Fixed Resistor, Thin Film, 0.0625W, 6570ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03CTD6571 vs RN73G1JB6571C |
AR03CPC2X6571 | Fixed Resistor, Thin Film, 0.1W, 6570ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTD6571 vs AR03CPC2X6571 |
AR03CTD6571N | Fixed Resistor, Thin Film, 0.0625W, 6570ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CTD6571 vs AR03CTD6571N |
TFCR0603-10W-C-6571CT | Fixed Resistor, Thin Film, 0.1W, 6570ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CTD6571 vs TFCR0603-10W-C-6571CT |
TFCR0603-16W-C-6571CT | Fixed Resistor, Thin Film, 0.063W, 6570ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CTD6571 vs TFCR0603-16W-C-6571CT |
WF06T6571CTLQ | Fixed Resistor, Thin Film, 0.0625W, 6570ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTD6571 vs WF06T6571CTLQ |
AS73G1JT6571C | Fixed Resistor, Thin Film, 0.0625W, 6570ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03CTD6571 vs AS73G1JT6571C |
SF06T6571CTLQ | Fixed Resistor, Thin Film, 0.0625W, 6570ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTD6571 vs SF06T6571CTLQ |