Part Details for AR03CBD1142 by Viking Tech Corp
Overview of AR03CBD1142 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CBD1142
AR03CBD1142 CAD Models
AR03CBD1142 Part Data Attributes
|
AR03CBD1142
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CBD1142
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 11400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CBD1142
This table gives cross-reference parts and alternative options found for AR03CBD1142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CBD1142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTRC2Y1142N | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBD1142 vs AR03CTRC2Y1142N |
WF06T1142CTLQ | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CBD1142 vs WF06T1142CTLQ |
AR03CTD1142 | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CBD1142 vs AR03CTD1142 |
TFCR0603-16W-C-1142CT | Fixed Resistor, Thin Film, 0.063W, 11400ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CBD1142 vs TFCR0603-16W-C-1142CT |
RN06C1142CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | AR03CBD1142 vs RN06C1142CT1-50 |
AR03CPC2X1142N | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CBD1142 vs AR03CPC2X1142N |
TFCR0603-10W-C-1142CT | Fixed Resistor, Thin Film, 0.1W, 11400ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03CBD1142 vs TFCR0603-10W-C-1142CT |
AR03CTD1142N | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03CBD1142 vs AR03CTD1142N |
CAR060311.4KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | AR03CBD1142 vs CAR060311.4KOHMS0.25%50PPM |
WF06T1142CTL | Fixed Resistor, Thin Film, 0.0625W, 11400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AR03CBD1142 vs WF06T1142CTL |