Part Details for AR03BTRC3Y2211 by Token Electronics Industry Co Ltd
Overview of AR03BTRC3Y2211 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3Y2211
AR03BTRC3Y2211 CAD Models
AR03BTRC3Y2211 Part Data Attributes
|
AR03BTRC3Y2211
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3Y2211
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 2210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3Y2211
This table gives cross-reference parts and alternative options found for AR03BTRC3Y2211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3Y2211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATRC3Y2211 | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3Y2211 vs AR03ATRC3Y2211 |
UPTF0603-16W-E-2211AT-1K | Fixed Resistor, Thin Film, 0.063W, 2210ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTRC3Y2211 vs UPTF0603-16W-E-2211AT-1K |
RV060325PPM2K210.1%GTRR1016 | Fixed Resistor, Thin Film, 0.125W, 2210ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BTRC3Y2211 vs RV060325PPM2K210.1%GTRR1016 |
AR03ATRC3Y2211N | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3Y2211 vs AR03ATRC3Y2211N |
NTR06B2211CTR1KF | Fixed Resistor, Thin Film, 0.063W, 2210ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03BTRC3Y2211 vs NTR06B2211CTR1KF |
RN73F1JTD2211B | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BTRC3Y2211 vs RN73F1JTD2211B |
AR06032K21+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BTRC3Y2211 vs AR06032K21+-0.1%TCR25 |
AR03APC3Y2211N | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3Y2211 vs AR03APC3Y2211N |
WF06U2211BTLQ | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3Y2211 vs WF06U2211BTLQ |
AR03BTC2211 | Fixed Resistor, Thin Film, 0.0625W, 2210ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | AR03BTRC3Y2211 vs AR03BTC2211 |