Part Details for AR03BTRC3X3742N by Token Electronics Industry Co Ltd
Overview of AR03BTRC3X3742N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3X3742N
AR03BTRC3X3742N CAD Models
AR03BTRC3X3742N Part Data Attributes
|
AR03BTRC3X3742N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3X3742N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 37400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 37400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3X3742N
This table gives cross-reference parts and alternative options found for AR03BTRC3X3742N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3X3742N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325A3742E4E | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC3X3742N vs TC0325A3742E4E |
CAR060337.4KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BTRC3X3742N vs CAR060337.4KOHMS0.1%25PPM |
WF06U3742ATLQ | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTRC3X3742N vs WF06U3742ATLQ |
AR03APC3Y3742 | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X3742N vs AR03APC3Y3742 |
AR03BPC3X3742 | Fixed Resistor, Thin Film, 0.1W, 37400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BTRC3X3742N vs AR03BPC3X3742 |
TC0325B3742E4E | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC3X3742N vs TC0325B3742E4E |
TC0325A3742E5E | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC3X3742N vs TC0325A3742E5E |
TC0325B3742T5E | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC3X3742N vs TC0325B3742T5E |
RV0603E3742BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 37400 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | AR03BTRC3X3742N vs RV0603E3742BB |
RN06A3742CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 37400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC3X3742N vs RN06A3742CT1-25 |