Part Details for AR03BTRC3X1581N by Token Electronics Industry Co Ltd
Overview of AR03BTRC3X1581N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTRC3X1581N
AR03BTRC3X1581N CAD Models
AR03BTRC3X1581N Part Data Attributes
|
AR03BTRC3X1581N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTRC3X1581N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 1580ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTRC3X1581N
This table gives cross-reference parts and alternative options found for AR03BTRC3X1581N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTRC3X1581N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1JTD1581B | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03BTRC3X1581N vs RN73F1JTD1581B |
RN06A1581CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BTRC3X1581N vs RN06A1581CT5-25 |
RN73F1JB1581A | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BTRC3X1581N vs RN73F1JB1581A |
CAR06031.58KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BTRC3X1581N vs CAR06031.58KOHMS0.05%25PPM |
TC0325A1581T4E | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTRC3X1581N vs TC0325A1581T4E |
NTRA06A1581CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC3X1581N vs NTRA06A1581CTR1KQYF |
CPF0603B1K58E1 | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03BTRC3X1581N vs CPF0603B1K58E1 |
NTR06A1581CTRF | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BTRC3X1581N vs NTR06A1581CTRF |
AR03ABC1581 | Fixed Resistor, Thin Film, 0.25W, 1580ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03BTRC3X1581N vs AR03ABC1581 |
AS73F1JB1581B | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BTRC3X1581N vs AS73F1JB1581B |