Part Details for AR03BTCX3002A by Viking Technology
Overview of AR03BTCX3002A by Viking Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR03BTCX3002A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-AR03BTCX3002ATR-ND
|
DigiKey | RES 30K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150 In Stock |
|
$0.0900 / $0.3400 | Buy Now |
|
Future Electronics | 0603,0.1%,TCR25,1/10W,30KΩ,Automotive Grade RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 100Cut Tape/Mini-Reel |
|
$0.1810 / $0.3850 | Buy Now |
|
Future Electronics | 0603,0.1%,TCR25,1/10W,30KΩ,Automotive Grade RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0883 / $0.0949 | Buy Now |