Part Details for AR03BTCX2491 by Viking Technology
Overview of AR03BTCX2491 by Viking Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR03BTCX2491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-AR03BTCX2491TR-ND
|
DigiKey | RES 2.49K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10150 In Stock |
|
$0.0900 / $0.3400 | Buy Now |
DISTI #
62815563
|
Verical | Res Thin Film 0603 2.49K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Medical T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1517 | Americas - 10000 |
|
$0.0413 | Buy Now |
DISTI #
AR0603-2K49-0.1%
|
TME | Resistor: thin film, precise, SMD, 0603, 2.49kΩ, 0.1W, ±0.1%, AR Min Qty: 10 | 870 |
|
$0.0293 / $0.1098 | Buy Now |