Part Details for AR03BTC1182 by Liean-Gimn Enterprise Co Ltd
Overview of AR03BTC1182 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTC1182
AR03BTC1182 CAD Models
AR03BTC1182 Part Data Attributes
|
AR03BTC1182
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BTC1182
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR03(B) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BTC1182
This table gives cross-reference parts and alternative options found for AR03BTC1182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTC1182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603A118225PPM | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR03BTC1182 vs RT0603A118225PPM |
TC0325A1182TCE | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BTC1182 vs TC0325A1182TCE |
RNCS0603BKE11K8 | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTC1182 vs RNCS0603BKE11K8 |
CAR060311.8KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03BTC1182 vs CAR060311.8KOHMS0.1%25PPM |
SF06U1182AALQ | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTC1182 vs SF06U1182AALQ |
UPTF0603-16W-E-1182AT | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BTC1182 vs UPTF0603-16W-E-1182AT |
RN73F1J1182A | Fixed Resistor, Thin Film, 0.0625W, 11800ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03BTC1182 vs RN73F1J1182A |
AR03BTC1182 | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03BTC1182 vs AR03BTC1182 |
AR03ABC1182 | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | AR03BTC1182 vs AR03ABC1182 |
RNCS0603BTE11K8 | Fixed Resistor, Thin Film, 0.063W, 11800ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTC1182 vs RNCS0603BTE11K8 |