Part Details for AR03BBC8662 by Liean-Gimn Enterprise Co Ltd
Overview of AR03BBC8662 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBC8662
AR03BBC8662 CAD Models
AR03BBC8662 Part Data Attributes
|
AR03BBC8662
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03BBC8662
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR03(B) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBC8662
This table gives cross-reference parts and alternative options found for AR03BBC8662. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBC8662, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325A8662TCE | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BBC8662 vs TC0325A8662TCE |
AR03APC3Y8662 | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBC8662 vs AR03APC3Y8662 |
AR03BTRC3X8662 | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBC8662 vs AR03BTRC3X8662 |
RT0603A866225PPM | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | AR03BBC8662 vs RT0603A866225PPM |
AR03ATRC3Y8662 | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBC8662 vs AR03ATRC3Y8662 |
UPTF0603-16W-E-8662AT-1K | Fixed Resistor, Thin Film, 0.063W, 86600ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BBC8662 vs UPTF0603-16W-E-8662AT-1K |
NTR06A8662CTR1KF | Fixed Resistor, Thin Film, 0.063W, 86600ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03BBC8662 vs NTR06A8662CTR1KF |
AR03BPC3Y8662N | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBC8662 vs AR03BPC3Y8662N |
WF06U8662BVLQ | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBC8662 vs WF06U8662BVLQ |
AR060386K6+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 86600ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BBC8662 vs AR060386K6+-0.1%TCR25 |