Part Details for AR03BBC5170N by Viking Tech Corp
Overview of AR03BBC5170N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBC5170N
AR03BBC5170N CAD Models
AR03BBC5170N Part Data Attributes
|
AR03BBC5170N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBC5170N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 517ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 517 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBC5170N
This table gives cross-reference parts and alternative options found for AR03BBC5170N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBC5170N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTC5170 | Fixed Resistor, Thin Film, 0.0625W, 517ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BBC5170N vs AR03BTC5170 |
AR03BPC3Y5170 | Fixed Resistor, Thin Film, 0.0625W, 517ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBC5170N vs AR03BPC3Y5170 |
AR03BTRC3Y5170N | Fixed Resistor, Thin Film, 0.0625W, 517ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBC5170N vs AR03BTRC3Y5170N |
NTRA06B5170CTRQYF | Fixed Resistor, Thin Film, 0.063W, 517ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBC5170N vs NTRA06B5170CTRQYF |
AR03BPC3Y5170N | Fixed Resistor, Thin Film, 0.0625W, 517ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBC5170N vs AR03BPC3Y5170N |
NTR06B5170CTRF | Fixed Resistor, Thin Film, 0.063W, 517ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBC5170N vs NTR06B5170CTRF |
NTRA06A5170CTRQYF | Fixed Resistor, Thin Film, 0.063W, 517ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBC5170N vs NTRA06A5170CTRQYF |
RN06A5170CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 517ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BBC5170N vs RN06A5170CT5-25 |
AR03BTRC3X5170N | Fixed Resistor, Thin Film, 0.1W, 517ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBC5170N vs AR03BTRC3X5170N |
WF06U5170AVLQ | Fixed Resistor, Thin Film, 0.0625W, 517ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBC5170N vs WF06U5170AVLQ |