Part Details for AR03BBC3520 by Viking Tech Corp
Overview of AR03BBC3520 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBC3520
AR03BBC3520 CAD Models
AR03BBC3520 Part Data Attributes
|
AR03BBC3520
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBC3520
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 352ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 352 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBC3520
This table gives cross-reference parts and alternative options found for AR03BBC3520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBC3520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400102309R3520B2 | Fixed Resistor, Thin Film, 0.1W, 352ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BBC3520 vs 400102309R3520B2 |
WF06U3520BVLQ | Fixed Resistor, Thin Film, 0.0625W, 352ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBC3520 vs WF06U3520BVLQ |
RNCS0603BTE352R | Fixed Resistor, Thin Film, 0.063W, 352ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BBC3520 vs RNCS0603BTE352R |
AR03BPC3X3520 | Fixed Resistor, Thin Film, 0.1W, 352ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBC3520 vs AR03BPC3X3520 |
SF06U3520AALQ | Fixed Resistor, Thin Film, 0.0625W, 352ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBC3520 vs SF06U3520AALQ |
AR0603352R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 352ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BBC3520 vs AR0603352R+-0.05%TCR25 |
NTR06B3520CTR1KF | Fixed Resistor, Thin Film, 0.063W, 352ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03BBC3520 vs NTR06B3520CTR1KF |
AR03ATC3520 | Fixed Resistor, Thin Film, 0.0625W, 352ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BBC3520 vs AR03ATC3520 |
AR03ABC3520N | Fixed Resistor, Thin Film, 0.0625W, 352ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03BBC3520 vs AR03ABC3520N |
RN73F1JB3520A | Fixed Resistor, Thin Film, 0.0625W, 352ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BBC3520 vs RN73F1JB3520A |