Part Details for AR03BBC1401 by Viking Tech Corp
Overview of AR03BBC1401 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBC1401
AR03BBC1401 CAD Models
AR03BBC1401 Part Data Attributes
|
AR03BBC1401
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBC1401
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 1400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBC1401
This table gives cross-reference parts and alternative options found for AR03BBC1401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBC1401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325B1401E4E | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03BBC1401 vs TC0325B1401E4E |
NTRA06B1401CTRQYF | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBC1401 vs NTRA06B1401CTRQYF |
RN73F1JTD1401A | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03BBC1401 vs RN73F1JTD1401A |
NTRA06B1401CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBC1401 vs NTRA06B1401CTR1KQYF |
RN06A1401CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03BBC1401 vs RN06A1401CT1-25 |
TFCR0603-10W-E-1401BT | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BBC1401 vs TFCR0603-10W-E-1401BT |
TFCR0603-16W-E-1401BT | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03BBC1401 vs TFCR0603-16W-E-1401BT |
AR03BTRC3X1401N | Fixed Resistor, Thin Film, 0.1W, 1400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBC1401 vs AR03BTRC3X1401N |
UPTF0603-16W-E-1401AT | Fixed Resistor, Thin Film, 0.063W, 1400ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03BBC1401 vs UPTF0603-16W-E-1401AT |
RV060325PPM1K40.1%GR1016 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | AR03BBC1401 vs RV060325PPM1K40.1%GR1016 |