Datasheets
AR03ATRC7Y3740N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,

Part Details for AR03ATRC7Y3740N by Token Electronics Industry Co Ltd

Overview of AR03ATRC7Y3740N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR03ATRC7Y3740N

AR03ATRC7Y3740N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR03ATRC7Y3740N Part Data Attributes

AR03ATRC7Y3740N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR03ATRC7Y3740N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.0625 W
Resistance 374 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 0603
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05%
Working Voltage 50 V

Alternate Parts for AR03ATRC7Y3740N

This table gives cross-reference parts and alternative options found for AR03ATRC7Y3740N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC7Y3740N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AR03ABSY3740 Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp AR03ATRC7Y3740N vs AR03ABSY3740
AR03ATSY3740N Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, Viking Tech Corp AR03ATRC7Y3740N vs AR03ATSY3740N
UPTF0603-16W-P-3740BT-1K Fixed Resistor, Thin Film, 0.063W, 374ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD AR03ATRC7Y3740N vs UPTF0603-16W-P-3740BT-1K
SF06Z3740BALQ Fixed Resistor, Thin Film, 0.1W, 374ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation AR03ATRC7Y3740N vs SF06Z3740BALQ
RN73A1J374RBTD Fixed Resistor, Thin Film, 0.063W, 374ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT TE Connectivity AR03ATRC7Y3740N vs RN73A1J374RBTD
AR0603374R+-0.05%TCR5 Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, 0603, SRT Resistor Technology Gmbh AR03ATRC7Y3740N vs AR0603374R+-0.05%TCR5
RN73B1JB3740B Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation AR03ATRC7Y3740N vs RN73B1JB3740B
RN73A1J374RATD RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 374ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity AR03ATRC7Y3740N vs RN73A1J374RATD
AR03BTRC7Y3740N Fixed Resistor, Thin Film, 0.0625W, 374ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, Token Electronics Industry Co Ltd AR03ATRC7Y3740N vs AR03BTRC7Y3740N
RN73A1J374RATDF RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 374ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT TE Connectivity AR03ATRC7Y3740N vs RN73A1J374RATDF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03ATRC7Y3740N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03ATRC7Y3740N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR03ATRC7Y3740N would you like to use for your alert(s)?
  • Please alert me when AR03ATRC7Y3740N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03ATRC7Y3740N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03ATRC7Y3740N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03ATRC7Y3740N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03ATRC7Y3740N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03ATRC7Y3740N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: