Part Details for AR03ATRC7Y1871N by Token Electronics Industry Co Ltd
Overview of AR03ATRC7Y1871N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC7Y1871N
AR03ATRC7Y1871N CAD Models
AR03ATRC7Y1871N Part Data Attributes
|
AR03ATRC7Y1871N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC7Y1871N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC7Y1871N
This table gives cross-reference parts and alternative options found for AR03ATRC7Y1871N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC7Y1871N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603A18715PPM | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | AR03ATRC7Y1871N vs RT0603A18715PPM |
AR03BTRC7Y1871 | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC7Y1871N vs AR03BTRC7Y1871 |
SF06Z1871ATLQ | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC7Y1871N vs SF06Z1871ATLQ |
AR03ATRC7Y1871 | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC7Y1871N vs AR03ATRC7Y1871 |
RN73B1JB1871A | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC7Y1871N vs RN73B1JB1871A |
RN73A1J1K87ATDG | RESISTOR, THIN FILM, 0.063W, 0.05%, 5ppm, 1870ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03ATRC7Y1871N vs RN73A1J1K87ATDG |
SF06Z1871AALQ | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATRC7Y1871N vs SF06Z1871AALQ |
RN73B1JTD1871B | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03ATRC7Y1871N vs RN73B1JTD1871B |
AR03APC7Y1871 | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATRC7Y1871N vs AR03APC7Y1871 |
CAR06031.87KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | AR03ATRC7Y1871N vs CAR06031.87KOHMS0.05%5PPM |