Part Details for AR03ATRC2Y1322 by Token Electronics Industry Co Ltd
Overview of AR03ATRC2Y1322 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATRC2Y1322
AR03ATRC2Y1322 CAD Models
AR03ATRC2Y1322 Part Data Attributes
|
AR03ATRC2Y1322
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03ATRC2Y1322
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 13200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATRC2Y1322
This table gives cross-reference parts and alternative options found for AR03ATRC2Y1322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATRC2Y1322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03BTRC2X1322 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | AR03ATRC2Y1322 vs AR03BTRC2X1322 |
RN73G1JB1322B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03ATRC2Y1322 vs RN73G1JB1322B |
SF06T1322BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03ATRC2Y1322 vs SF06T1322BTL |
SF06T1322BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03ATRC2Y1322 vs SF06T1322BALQ |
RN06B1322CT1-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | AR03ATRC2Y1322 vs RN06B1322CT1-50 |
AR03ATD1322N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | AR03ATRC2Y1322 vs AR03ATD1322N |
RN73G1J1322A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | AR03ATRC2Y1322 vs RN73G1J1322A |
NTR06A1322DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 13200ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | AR03ATRC2Y1322 vs NTR06A1322DTR1KF |
NTRA06A1322DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 13200ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | AR03ATRC2Y1322 vs NTRA06A1322DTRQYF |
AR03BPC2X1322 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 13200ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | AR03ATRC2Y1322 vs AR03BPC2X1322 |