Part Details for AR0331SRSC00SUCA0-DPBR1 by onsemi
Results Overview of AR0331SRSC00SUCA0-DPBR1 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR0331SRSC00SUCA0-DPBR1 Information
AR0331SRSC00SUCA0-DPBR1 by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AR0331SRSC00SUCA0-DPBR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0331SRSC00SUCA0-DPBR1
|
Avnet Silica | Image Sensor Color CMOS 2048x1536Pixels 48Pin ILCC Tray (Alt: AR0331SRSC00SUCA0-DPBR1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AR0331SRSC00SUCA0-DPBR1
|
EBV Elektronik | Image Sensor Color CMOS 2048x1536Pixels 48Pin ILCC Tray (Alt: AR0331SRSC00SUCA0-DPBR1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AR0331SRSC00SUCA0-DPBR1
AR0331SRSC00SUCA0-DPBR1 CAD Models
AR0331SRSC00SUCA0-DPBR1 Part Data Attributes
|
AR0331SRSC00SUCA0-DPBR1
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0331SRSC00SUCA0-DPBR1
onsemi
CMOS Image Sensor, 3 MP, 1/3", ILCC-48, 240-JTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ILCC-48 | |
Package Description | ILCC-48 | |
Manufacturer Package Code | 847AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER; IT ALSO REQUIRES 2.8V NOMINAL SUPPLY | |
Array Type | FRAME | |
Body Breadth | 10 mm | |
Body Height | 1.25 mm | |
Body Length or Diameter | 10 mm | |
Dynamic Range | 100 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 2048 | |
Master Clock | 48 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 358 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | -22-22mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Pixel Size | 2.2X2.2 µm | |
Sensitivity (V/lx.s) | 1.9 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1536 |
Alternate Parts for AR0331SRSC00SUCA0-DPBR1
This table gives cross-reference parts and alternative options found for AR0331SRSC00SUCA0-DPBR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0331SRSC00SUCA0-DPBR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR0331SRSC00SUCA0-DPBR | onsemi | Check for Price | CMOS Image Sensor, 3 MP, 1/3", ILCC-48, 2400-JTRAY | AR0331SRSC00SUCA0-DPBR1 vs AR0331SRSC00SUCA0-DPBR |
AR0331SRSC00SUCA0-DRBR1 | onsemi | Check for Price | CMOS Image Sensor, 3 MP, 1/3", ILCC-48, 240-JTRAY | AR0331SRSC00SUCA0-DPBR1 vs AR0331SRSC00SUCA0-DRBR1 |