Part Details for AR02FBD3R92N by Viking Tech Corp
Overview of AR02FBD3R92N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02FBD3R92N
AR02FBD3R92N CAD Models
AR02FBD3R92N Part Data Attributes
|
AR02FBD3R92N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02FBD3R92N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 3.92ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.0625 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 3.92 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AR02FBD3R92N
This table gives cross-reference parts and alternative options found for AR02FBD3R92N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02FBD3R92N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1E3R92F | Fixed Resistor, Thin Film, 0.0625W, 3.92ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02FBD3R92N vs RN73G1E3R92F |
RN73G1ETD3R92F | Fixed Resistor, Thin Film, 0.0625W, 3.92ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02FBD3R92N vs RN73G1ETD3R92F |
RN04F3R92CT10-50 | Fixed Resistor, Thin Film, 0.0625W, 3.92ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Cal-Chip Electronics | AR02FBD3R92N vs RN04F3R92CT10-50 |
AR02FBD3R92 | Fixed Resistor, Thin Film, 0.0625W, 3.92ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AR02FBD3R92N vs AR02FBD3R92 |
CAR04023.92OHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 3.92ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Riedon | AR02FBD3R92N vs CAR04023.92OHMS1%50PPM |
RN73G1ETP3R92F | Fixed Resistor, Thin Film, 0.0625W, 3.92ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | AR02FBD3R92N vs RN73G1ETP3R92F |
TFCR0402-16W-C-3R92FT | Fixed Resistor, Thin Film, 0.063W, 3.92ohm, 25V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | AR02FBD3R92N vs TFCR0402-16W-C-3R92FT |
CRT0402-FZ-3R92GLF | Fixed Resistor, Thin Film, 0.0625W, 3.92ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Bourns Inc | AR02FBD3R92N vs CRT0402-FZ-3R92GLF |
AR02FTD3R92N | Fixed Resistor, Thin Film, 0.0625W, 3.92ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402, | Viking Tech Corp | AR02FBD3R92N vs AR02FTD3R92N |
CPF0402F3R92C | Fixed Resistor, Thin Film, 0.063W, 3.92ohm, 25V, 1% +/-Tol, -50,50ppm/Cel, 0402 | TE Connectivity | AR02FBD3R92N vs CPF0402F3R92C |