Part Details for AR02DBD49R9N by Viking Tech Corp
Overview of AR02DBD49R9N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DBD49R9N
AR02DBD49R9N CAD Models
AR02DBD49R9N Part Data Attributes
|
AR02DBD49R9N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02DBD49R9N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR02DBD49R9N
This table gives cross-reference parts and alternative options found for AR02DBD49R9N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DBD49R9N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR02DTD49R9 | Fixed Resistor, Thin Film, 0.5W, 49.9ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR02DBD49R9N vs AR02DTD49R9 |
AT0402DRE0749R9L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DBD49R9N vs AT0402DRE0749R9L |
RT0402DRE0749R9L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DBD49R9N vs RT0402DRE0749R9L |
NTR04D49R9DTRF | Fixed Resistor, Thin Film, 0.063W, 49.9ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02DBD49R9N vs NTR04D49R9DTRF |
AF0402AQ49R9D-T10 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AR02DBD49R9N vs AF0402AQ49R9D-T10 |
PRC0402TC5049.9R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | AR02DBD49R9N vs PRC0402TC5049.9R+/-0.5% |
239040764999L | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DBD49R9N vs 239040764999L |
ARG02DTD49R9 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02DBD49R9N vs ARG02DTD49R9 |
PRC0402TTC5049.9R+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | Precision Resistive Products Inc | AR02DBD49R9N vs PRC0402TTC5049.9R+/-0.5% |
9T04021A49R9DBPF3 | Fixed Resistor, Thin Film, 0.0625W, 49.9ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02DBD49R9N vs 9T04021A49R9DBPF3 |