Part Details for AR02BTRC3Y21R5 by Token Electronics Industry Co Ltd
Overview of AR02BTRC3Y21R5 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTRC3Y21R5
AR02BTRC3Y21R5 CAD Models
AR02BTRC3Y21R5 Part Data Attributes
|
AR02BTRC3Y21R5
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02BTRC3Y21R5
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 21.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR02BTRC3Y21R5
This table gives cross-reference parts and alternative options found for AR02BTRC3Y21R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTRC3Y21R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC02G21R5BB | Fixed Resistor, Thin Film, 0.0625W, 21.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02BTRC3Y21R5 vs TC02G21R5BB |
AR02BBC21R5 | Fixed Resistor, Thin Film, 0.0625W, 21.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | AR02BTRC3Y21R5 vs AR02BBC21R5 |
CAR040221.5OHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 21.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Riedon | AR02BTRC3Y21R5 vs CAR040221.5OHMS0.1%25PPM |
RN73F1ETD21R5B | Fixed Resistor, Thin Film, 0.0625W, 21.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02BTRC3Y21R5 vs RN73F1ETD21R5B |
TC0225B215JT4E | Fixed Resistor, Thin Film, 0.0625W, 21.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02BTRC3Y21R5 vs TC0225B215JT4E |
RP73F1E21R5BTG | Fixed Resistor, Thin Film, 0.063W, 21.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTRC3Y21R5 vs RP73F1E21R5BTG |
AR02BTC21R5 | Fixed Resistor, Thin Film, 0.0625W, 21.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Liean-Gimn Enterprise Co Ltd | AR02BTRC3Y21R5 vs AR02BTC21R5 |
AR02BPC3Y21R5 | Fixed Resistor, Thin Film, 0.0625W, 21.5ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02BTRC3Y21R5 vs AR02BPC3Y21R5 |
CPF0402B21R5E | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 21.5ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR02BTRC3Y21R5 vs CPF0402B21R5E |
CRT0402-BY-21R5GAS | Fixed Resistor, Thin Film, 0.0625W, 21.5ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AR02BTRC3Y21R5 vs CRT0402-BY-21R5GAS |