Part Details for AR02BTC7150 by Viking Technology
Overview of AR02BTC7150 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR02BTC7150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-AR02BTC7150TR-ND
|
DigiKey | RES 715 OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150 In Stock |
|
$0.1400 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0215 | Buy Now |
Part Details for AR02BTC7150
AR02BTC7150 CAD Models
AR02BTC7150 Part Data Attributes
|
AR02BTC7150
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
AR02BTC7150
Viking Technology
RES,SMT,THIN FILM,715 OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 715 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BTC7150
This table gives cross-reference parts and alternative options found for AR02BTC7150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTC7150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402WRD07715RL | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTC7150 vs RT0402WRD07715RL |
RTAN0402AKE715R | Fixed Resistor, Thin Film, 0.063W, 715ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BTC7150 vs RTAN0402AKE715R |
WF04R7150BTLQ | Fixed Resistor, Thin Film, 0.1W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC7150 vs WF04R7150BTLQ |
RTX027150BDH4 | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02BTC7150 vs RTX027150BDH4 |
WF04R7150BALQ | Fixed Resistor, Thin Film, 0.1W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC7150 vs WF04R7150BALQ |
AR02ABCX7150 | Fixed Resistor, Thin Film, 0.1W, 715ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTC7150 vs AR02ABCX7150 |
RP73PF1E715RBTG | Fixed Resistor, Thin Film, 0.1W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02BTC7150 vs RP73PF1E715RBTG |
AR02ATCX7150 | Fixed Resistor, Thin Film, 0.1W, 715ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTC7150 vs AR02ATCX7150 |
PRC0402TTC25715R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 715ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Precision Resistive Products Inc | AR02BTC7150 vs PRC0402TTC25715R+/-0.1% |
AMF0402715R0.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 715ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AR02BTC7150 vs AMF0402715R0.1%25PPM/KNP10 |