Part Details for AR02BTC4022 by Viking Tech Corp
Overview of AR02BTC4022 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02BTC4022
AR02BTC4022 CAD Models
AR02BTC4022 Part Data Attributes
|
AR02BTC4022
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR02BTC4022
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BTC4022
This table gives cross-reference parts and alternative options found for AR02BTC4022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTC4022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR04B4022CTR1KF | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | NIC Components Corp | AR02BTC4022 vs NTR04B4022CTR1KF |
AT0402BRD0740K2L | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTC4022 vs AT0402BRD0740K2L |
RNCF0402BTE40K2 | Fixed Resistor, Thin Film, 0.063W, 40200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02BTC4022 vs RNCF0402BTE40K2 |
RT0402BRD0740K2L | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR02BTC4022 vs RT0402BRD0740K2L |
AR02BBC4022 | Fixed Resistor, Thin Film, 0.5W, 40200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR02BTC4022 vs AR02BBC4022 |
RTX024022BDH2 | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02BTC4022 vs RTX024022BDH2 |
RTX024022BDTH | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AR02BTC4022 vs RTX024022BDTH |
ARG02BTC4022 | Fixed Resistor, Thin Film, 0.0625W, 40200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR02BTC4022 vs ARG02BTC4022 |
WF04R4022BALQ | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC4022 vs WF04R4022BALQ |
SF04R4022AALQ | Fixed Resistor, Thin Film, 0.1W, 40200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AR02BTC4022 vs SF04R4022AALQ |