Part Details for AR02BTC3652 by Viking Technology
Results Overview of AR02BTC3652 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR02BTC3652 Information
AR02BTC3652 by Viking Technology is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AR02BTC3652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-AR02BTC3652TR-ND
|
DigiKey | RES 36.5K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150 In Stock |
|
$0.1400 / $0.4500 | Buy Now |
|
Future Electronics | AR Series 0402 36.5 kΩ 0.063 W ±0.1% ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | 0 |
|
$0.0215 | Buy Now |
Part Details for AR02BTC3652
AR02BTC3652 CAD Models
AR02BTC3652 Part Data Attributes
|
AR02BTC3652
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
AR02BTC3652
Viking Technology
RES,SMT,THIN FILM,36.5K OHMS,25WV,.1% +/-TOL,-25,25PPM TC,0402 CASE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR02BTC3652
This table gives cross-reference parts and alternative options found for AR02BTC3652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02BTC3652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF04R3652BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BTC3652 vs SF04R3652BALQ |
WF04U3652BALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BTC3652 vs WF04U3652BALQ |
AS0402E3652A-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BTC3652 vs AS0402E3652A-T10 |
AR02BTCX3652 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BTC3652 vs AR02BTCX3652 |
CRT0402-BY-3652GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BTC3652 vs CRT0402-BY-3652GST |
RTX023652BDH4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | AR02BTC3652 vs RTX023652BDH4 |
ARG02BTC3652 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BTC3652 vs ARG02BTC3652 |
SF04R3652BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BTC3652 vs SF04R3652BTL |
SF04R3652ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 36500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BTC3652 vs SF04R3652ATL |
RNCF0402BTE36K5 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 36500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | AR02BTC3652 vs RNCF0402BTE36K5 |