AR0220AT3B00XUEA0-DRBR
onsemi
Description: CMOS Image Sensor, Digital, 1.7 MP, 1/1.8-Inch, 4.2 µm BSI pixel, 2160-JTRAY

Overview of AR0220AT3B00XUEA0-DRBR by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AR0220AT3B00XUEA0-DRBR by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 65AC4509
Newark 2Mp 1/2 Cis So/Jtray |Onsemi AR0220AT3B00XUEA0-DRBR RoHS: Not Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for AR0220AT3B00XUEA0-DRBR by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR0220AT3B00XUEA0-DRBR by onsemi

AR0220AT3B00XUEA0-DRBR
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
IBGA-87
Manufacturer Package Code
503BF
Reach Compliance Code
compliant
Additional Feature
ELECTRONIC ROLLING SHUTTER; IT ALSO OPERATES AT 2.8 V ANALOG NOMINAL SUPPLY VOLTAGE
Array Type
FRAME
Body Breadth
9 mm
Body Height
1.65 mm
Body Length or Diameter
12 mm
Dynamic Range
120 dB
Frame Rate
60 fps
Horizontal Pixel
1828
Housing
PLASTIC/EPOXY
JESD-609 Code
e1
Master Clock
27 MHz
Mounting Feature
SURFACE MOUNT
Operating Current-Max
220 mA
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Optical Format
1/1.8 inch
Output Interface Type
2-WIRE INTERFACE
Output Range
0.40-1.20V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
RECTANGULAR
Pixel Size
4.2X4.2 µm
Sensors/Transducers Type
IMAGE SENSOR,CMOS
Spectral Response (nm)
400-1100
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Termination Type
SOLDER
Vertical Pixel
948
Want to compare parts?
  1. AR0220AT3B00XUEA0-DRBR
    onsemi
    CMOS Image Sensor, Digital, 1.7 MP, 1/1.8-Inch, 4.2 µm BSI pixel, 2160-JTRAY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR0220AT3B00XUEA0-DRBR by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR0220AT3B00XUEA0-DRBR by onsemi

Select Manufacturer
Which Manufacturer of AR0220AT3B00XUEA0-DRBR would you like to use for your alert(s)?
  • Please alert me when AR0220AT3B00XUEA0-DRBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR0220AT3B00XUEA0-DRBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR0220AT3B00XUEA0-DRBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR0220AT3B00XUEA0-DRBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR0220AT3B00XUEA0-DRBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR0220AT3B00XUEA0-DRBR by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: