Part Details for AR0147ATSC00XUEA0-DPBR by onsemi
Overview of AR0147ATSC00XUEA0-DPBR by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0147ATSC00XUEA0-DPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5712
|
Newark | 1Mp 1/4 Cis So/Jtray |Onsemi AR0147ATSC00XUEA0-DPBR Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
488-AR0147ATSC00XUEA0-DPBR-ND
|
DigiKey | 1MP 1/4 CIS SO Min Qty: 1 Lead time: 99 Weeks Container: Tray |
2600 In Stock |
|
$15.3473 / $23.0200 | Buy Now |
DISTI #
AR0147ATSC00XUEA0-
|
Avnet Americas | ONSAR0147ATSC00XUEA0-DPBR 1MP 1/4 CIS SO - Trays (Alt: AR0147ATSC00XUEA0-) RoHS: Compliant Min Qty: 41 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 55 Partner Stock |
|
$15.2272 / $18.1744 | Buy Now |
|
Chip1Cloud | 1MP 1/4 CIS SO / CMOS Image Sensor 1344H x 968V 3��m x 3��m 80-IBGA (9x9) | 6180 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 55 |
|
$12.2800 | RFQ |
Part Details for AR0147ATSC00XUEA0-DPBR
AR0147ATSC00XUEA0-DPBR CAD Models
AR0147ATSC00XUEA0-DPBR Part Data Attributes:
|
AR0147ATSC00XUEA0-DPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0147ATSC00XUEA0-DPBR
onsemi
CMOS Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | IBGA-80 | |
Reach Compliance Code | compliant | |
Additional Feature | ELECTRONIC ROLLING SHUTTER | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 140 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 1344 | |
Housing | PLASTIC/EPOXY | |
JESD-609 Code | e1 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 540 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/4 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.36-1.44V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3X3 µm | |
Sensitivity (V/lx.s) | 30.7 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 400-1100 | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER | |
Vertical Pixel | 968 |