Part Details for AR0135CS2M00SUEA0-DPBR by onsemi
Overview of AR0135CS2M00SUEA0-DPBR by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for AR0135CS2M00SUEA0-DPBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9101
|
Newark | 1Mp 1/3 Cis So/ Jtray |Onsemi AR0135CS2M00SUEA0-DPBR RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 | Buy Now |
DISTI #
5556-AR0135CS2M00SUEA0-DPBR-ND
|
DigiKey | IMAGE SENSOR 1MP 1/3 CIS SO Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2736 In Stock |
|
$19.3750 / $34.7200 | Buy Now |
DISTI #
AR0135CS2M00SUEA0-
|
Avnet Americas | CMOS digital image sensor, 1.2 MP 1/3" CIS Headboard - Trays (Alt: AR0135CS2M00SUEA0-) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$19.6850 / $21.0800 | Buy Now |
DISTI #
863-AR0135CS2M00SADP
|
Mouser Electronics | Image Sensors 1/3" 1.2 MP CMOS Image Sensor RoHS: Compliant | 2600 |
|
$19.3700 | Buy Now |
|
Onlinecomponents.com | Image Sensor Monochrome CMOS 1280x960Pixels 63-Pin IBGA Tray | 0 |
|
$19.6500 / $57.6600 | Buy Now |
|
Rochester Electronics | AR0135CS - CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Mono 0 Deg iBGA with protective film, double sided BBAR glass RoHS: Compliant Status: Active Min Qty: 1 | 2580 |
|
$18.3000 / $21.5300 | Buy Now |
DISTI #
AR0135CS2M00SUEA0-DPBR
|
Avnet Asia | CMOS digital image sensor, 1.2 MP 1/3" CIS Headboard (Alt: AR0135CS2M00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days | 0 |
|
$18.2353 / $20.3947 | Buy Now |
DISTI #
AR0135CS2M00SUEA0-DPBR
|
Avnet Silica | CMOS digital image sensor, 1.2 MP 1/3 CIS Headboard" (Alt: AR0135CS2M00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AR0135CS2M00SUEA0-DPBR
|
EBV Elektronik | CMOS digital image sensor, 1.2 MP 1/3 CIS Headboard" (Alt: AR0135CS2M00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | CMOS Image Sensor Min Qty: 1 | 39000 |
|
$26.1500 / $54.0400 | Buy Now |
Part Details for AR0135CS2M00SUEA0-DPBR
AR0135CS2M00SUEA0-DPBR CAD Models
AR0135CS2M00SUEA0-DPBR Part Data Attributes
|
AR0135CS2M00SUEA0-DPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0135CS2M00SUEA0-DPBR
onsemi
CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Mono 0 Deg iBGA with protective film, double sided BBAR glass, IBGA-63, 2600-JTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | IBGA-63 | |
Package Description | 9 X 9 MM, IBGA-63 | |
Manufacturer Package Code | 503AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-07-27 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.39 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 71.1 dB | |
Frame Rate | 54 fps | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 90 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 960 |