-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Color 0 Deg iBGA with protective film, double sided BBAR glass, IBGA-63, 2600-JTRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR0135CS2C00SUEA0-DPBR by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9091
|
Newark | 1Mp 1/3 Cis So/ Jtray |Onsemi AR0135CS2C00SUEA0-DPBR RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 | Buy Now |
DISTI #
5556-AR0135CS2C00SUEA0-DPBR-ND
|
DigiKey | IMAGE SENSOR 1MP 1/3 CIS SO Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1647 In Stock |
|
$20.8230 / $27.6100 | Buy Now |
DISTI #
AR0135CS2C00SUEA0-DPBR
|
Avnet Americas | 1MP 1/3 CIS SO - Trays (Alt: AR0135CS2C00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$17.3280 / $19.8718 | Buy Now |
DISTI #
863-AR0135CS2C00DPBR
|
Mouser Electronics | Image Sensors 1MP 1/3 CIS SO RoHS: Compliant | 0 |
|
$20.8300 | Order Now |
|
Onlinecomponents.com | Image Sensor Color CMOS 1280x960Pixels 63-Pin IBGA Tray RoHS: Compliant | 0 |
|
$19.6500 / $57.6600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9594 |
|
RFQ | |
DISTI #
AR0135CS2C00SUEA0-DPBR
|
Avnet Asia | 1MP 1/3 CIS SO (Alt: AR0135CS2C00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 20 Weeks, 0 Days | 0 |
|
$18.2353 / $20.3947 | Buy Now |
DISTI #
AR0135CS2C00SUEA0-DPBR
|
Avnet Silica | 1MP 13 CIS SO (Alt: AR0135CS2C00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AR0135CS2C00SUEA0-DPBR
|
EBV Elektronik | 1MP 13 CIS SO (Alt: AR0135CS2C00SUEA0-DPBR) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | 1.2MP Global Shutter CMOS Image Sensor Min Qty: 1 | 2180 |
|
$26.1500 / $54.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AR0135CS2C00SUEA0-DPBR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0135CS2C00SUEA0-DPBR
onsemi
CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Color 0 Deg iBGA with protective film, double sided BBAR glass, IBGA-63, 2600-JTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | IBGA-63 | |
Manufacturer Package Code | 503AZ | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2016-07-27 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | GLOBAL SHUTTER; IT ALSO OPERATES AT ANALOG VOLTAGE OF 2.5 V TO 3.1 V | |
Array Type | FRAME | |
Body Breadth | 9 mm | |
Body Height | 1.39 mm | |
Body Length or Diameter | 9 mm | |
Dynamic Range | 71.1 dB | |
Frame Rate | 54 fps | |
Horizontal Pixel | 1280 | |
JESD-609 Code | e1 | |
Master Clock | 50 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 90 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pixel Size | 3.75 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER | |
Vertical Pixel | 960 |
This table gives cross-reference parts and alternative options found for AR0135CS2C00SUEA0-DPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0135CS2C00SUEA0-DPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR0135CS2C00SUEA0-DPBR1 | onsemi | Check for Price | CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Color 0 Deg iBGA with protective film, double sided BBAR glass 260 MOQ, IBGA-63, 260-JTRAY | AR0135CS2C00SUEA0-DPBR vs AR0135CS2C00SUEA0-DPBR1 |
AR0135CS2C00SUEA0-DRBR | onsemi | $25.1400 | CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Color 0 Deg iBGA without protective film, double sided BBAR glass, IBGA-63, 2600-JTRAY | AR0135CS2C00SUEA0-DPBR vs AR0135CS2C00SUEA0-DRBR |
AR0135CS2C00SUEA0-DRBR1 | onsemi | Check for Price | CMOS Image Sensor, Digital, Global Shutter,1.2 MP, 1/3" Color 0 Deg iBGA without protective film, double sided BBAR glass 260 MOQ, IBGA-63, 260-JTRAY | AR0135CS2C00SUEA0-DPBR vs AR0135CS2C00SUEA0-DRBR1 |