Part Details for AR0000000000G by Anytek Technology Corporation Ltd
Overview of AR0000000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0000000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR0000000000G-ND
|
DigiKey | FEMALE CRIMP CONTACTS Min Qty: 4000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0867 | Buy Now |
DISTI #
72317055
|
RS | AR 5.08 Foot , AR 5.08 Foot wire range: AWG:0.5~2.5m? | Amphenol - Anytek AR0000000000G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1040 | RFQ |
DISTI #
ANYAR0000000000G
|
Heilind Electronics | AR 5.08 FOOT AR 5.08 FOOT WIR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AR 5.08 Foot - AR 5.08 Foot wire range: AWG:0.5~2.5m㎡ RoHS: Compliant | 0 |
|
$0.0691 / $0.0884 | Buy Now |
DISTI #
ANYAR0000000000G
|
Interstate Connecting Components | AR 5.08 FOOT AR 5.08 FOOT WIR | 0 |
|
Buy Now |