Part Details for AR-20-HZL-TT by ASSMANN WSW components GmbH
Overview of AR-20-HZL-TT by ASSMANN WSW components GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR-20-HZL-TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
928 In Stock |
|
$0.2669 / $0.5938 | Buy Now |
|
Master Electronics | Conn IC Socket SKT 20 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
928 In Stock |
|
$0.2669 / $0.5938 | Buy Now |
Part Details for AR-20-HZL-TT
AR-20-HZL-TT CAD Models
AR-20-HZL-TT Part Data Attributes
|
AR-20-HZL-TT
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AR-20-HZL-TT
ASSMANN WSW components GmbH
DIP SOCKET,20 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASSMANN ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | AR |