-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, SIL-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQZ207D by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0058
|
Newark | Mosfet Relay, Spst-No, 0.9A, 200V, Sip-4 Rohs Compliant: Yes |Panasonic AQZ207D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.2300 / $12.0600 | Buy Now |
DISTI #
255-4067-5-ND
|
DigiKey | SSR RELAY SPST-NO 900MA 0-200V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
438 In Stock |
|
$7.9573 / $11.2700 | Buy Now |
DISTI #
AQZ207D
|
Avnet Americas | Relay SSR 6.5mA 4V DC-IN 0.9A 200V AC/DC-OUT 4-Pin SIL - Rail/Tube (Alt: AQZ207D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$7.2576 / $7.4970 | Buy Now |
DISTI #
769-AQZ207D
|
Mouser Electronics | Solid State Relays - PCB Mount 200v 1A SIL Form A Norm-Open RoHS: Compliant | 0 |
|
$7.6600 / $11.2700 | Order Now |
DISTI #
74612749
|
RS | PhotoMOSPhotoMOS Power 1 Form A V-sensitive Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5200 | RFQ |
|
Onlinecomponents.com | Solid State Relay 6.5mA 4V DC-IN 0.9A 200V AC/DC-OUT 4-Pin SIL Carton RoHS: Compliant | 0 |
|
$7.2900 / $9.0000 | Buy Now |
DISTI #
000000000000190146
|
Sager | RELAY PHOTOMOS Min Qty: 25 | 0 |
|
$7.6800 / $8.8600 | Buy Now |
|
Master Electronics | Solid State Relay 6.5mA 4V DC-IN 0.9A 200V AC/DC-OUT 4-Pin SIL Carton RoHS: Compliant | 0 |
|
$7.2900 / $9.0000 | Buy Now |
|
Vyrian | Optoelectronics | 245 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQZ207D
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ207D
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, SIL-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.9 A | |
On-state Resistance-Max | 1.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |
The recommended PCB layout for the AQZ207D relay is to use a minimum of 1.5 mm clearance around the relay and to ensure that the relay is mounted at least 2 mm above the PCB to allow for proper heat dissipation and to prevent electrical noise.
To ensure the AQZ207D relay is properly driven, use a driver circuit that can provide a minimum of 5V and 10mA to the relay coil. Also, make sure to add a flyback diode to protect the driver circuit from back-EMF.
The maximum switching frequency for the AQZ207D relay is 20 Hz. Exceeding this frequency may lead to reduced relay life and increased power consumption.
The AQZ207D relay is rated for operation up to 85°C. However, it's recommended to derate the relay's current handling capability by 1.5% for every 1°C above 70°C to ensure reliable operation.
To ensure the AQZ207D relay meets safety and regulatory requirements, follow the guidelines outlined in the relay's datasheet and relevant industry standards such as UL, CE, and RoHS. Additionally, consult with a qualified engineer or regulatory expert to ensure compliance.