Part Details for AQZ202V by Panasonic Electronic Components
Overview of AQZ202V by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AQZ202V
AQZ202V CAD Models
AQZ202V Part Data Attributes:
|
AQZ202V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ202V
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, 0.827 X 0.138 INCH, 0.492 INCH HEIGHT, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 0.827 X 0.138 INCH, 0.492 INCH HEIGHT, SIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE WITH BUILT-IN DIODE AND VARISTOR | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
On-state Resistance-Max | 0.18 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |