Part Details for AQZ202J by Panasonic Electronic Components
Overview of AQZ202J by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQZ202J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQZ202
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 3A 60V AC/DC-OUT 4-Pin SIL (Alt: AQZ202) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
$6.5436 / $7.1304 | Buy Now |
DISTI #
76882777
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 3A 60V AC/DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 13 Package Multiple: 13 Date Code: 2326 | Americas - 4459 |
|
$7.3464 / $8.2560 | Buy Now |
DISTI #
77359911
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 3A 60V AC/DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 219 |
|
$9.8700 / $12.5020 | Buy Now |
DISTI #
AQZ202
|
TME | Relay: solid state, Icntrl max: 3mA, 3A, max.60VAC, max.60VDC, SIL4 Min Qty: 1 | 219 |
|
$7.9200 / $11.0900 | Buy Now |
DISTI #
AQZ202J
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 3A 60V AC/DC-OUT 4-Pin SIL (Alt: AQZ202J) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now |