-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0055
|
Newark | Mosfet Relay, Spst, 6A, 60V, Sip-4 Rohs Compliant: Yes |Panasonic AQZ202G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.9000 / $20.0300 | Buy Now |
DISTI #
16AC4055
|
Newark | Mosfet Relay, Spst-No, 0.05A, 60V, Th, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:6A, Mosfet Relay Package Style:Sip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQZ202G Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9100 / $14.9100 | Buy Now |
DISTI #
255-5699-ND
|
DigiKey | SSR RELAY SPST-NO 6A 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1115 In Stock |
|
$12.4775 / $19.3600 | Buy Now |
DISTI #
AQZ202G
|
Avnet Americas | MATAQZ202G (Alt: AQZ202G) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
$10.9056 / $12.3480 | Buy Now |
DISTI #
769-AQZ202G
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS 1 FormA SIL 6.0A @ 60V AC/DC RoHS: Compliant | 121 |
|
$12.4700 / $18.0200 | Buy Now |
DISTI #
V99:2348_18647816
|
Arrow Electronics | PhotoMOS Relay SSR 0.003mA DC-IN 6A 60V AC/DC-OUT 4-Pin Slim SIP Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2252 | Americas - 1 |
|
$11.4360 / $12.2620 | Buy Now |
DISTI #
74612745
|
RS | PhotoMOSPhotoMOS Power 1 Form A High Cap SIL | Panasonic Electronic Components AQZ202G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$15.4900 / $19.3600 | Buy Now |
|
Future Electronics | AQZ Series 6 A 60 V SPST Through Hole PhotoMOS High Capacity Relay - SIL-4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Box | 0Box |
|
$11.8100 | Buy Now |
|
Onlinecomponents.com | PhotoMOS Relay SSR 0.003mA DC-IN 6A 60V AC/DC-OUT 4-Pin Slim SIP Carton RoHS: Compliant |
767 In Stock |
|
$12.1100 / $18.1900 | Buy Now |
|
Quest Components | 219 |
|
$12.9280 / $18.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQZ202G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ202G
Panasonic Electronic Components
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SIL-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 6 A | |
On-state Resistance-Max | 0.03 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |