-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F6437
|
Newark | Ssr, Mosfet, Photo, 60V, 3A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:3A, Mosfet Relay Package Style:Sip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:2.5Kv Rohs Compliant: Yes |Panasonic AQZ202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 712 |
|
$5.7200 / $7.7000 | Buy Now |
DISTI #
25M7567
|
Newark | Mosfet Relay, 60 V, 3 A, 0.18 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQZ202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 / $11.1200 | Buy Now |
DISTI #
255-1569-ND
|
DigiKey | SSR RELAY SPST-NO 3A 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1550 In Stock |
|
$5.5712 / $9.5500 | Buy Now |
DISTI #
AQZ202
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 3A 60V AC/DC-OUT 4-Pin SIL (Alt: AQZ202) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
$5.0432 / $7.1304 | Buy Now |
DISTI #
769-AQZ202
|
Mouser Electronics | Solid State Relays - PCB Mount 3A 60V 4PIN SPST RoHS: Compliant | 38 |
|
$5.4500 / $8.4700 | Buy Now |
DISTI #
V36:1790_10814567
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 3A 60V AC/DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 14 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2411 | Americas - 1789 |
|
$6.0030 / $7.3570 | Buy Now |
DISTI #
70158638
|
RS | Relay 3 ADC&frasl AAC (Output Load) 60 VAC&frasl VDC (Output Load) 4-Pin SIL | Panasonic Electronic Components AQZ202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$8.6900 / $9.5500 | Buy Now |
|
Future Electronics | AQZ Photomos Series 3 A 60 V 0.18 Ohm 1 Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 684Tube |
|
$4.7200 / $5.4600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 3A 48V AC/DC-OUT 4-Pin SIL Carton RoHS: Compliant |
850 In Stock |
|
$4.8700 / $7.5500 | Buy Now |
DISTI #
80562187
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 3A 60V AC/DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2411 | Americas - 1789 |
|
$6.0030 / $7.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQZ202
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ202
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
On-state Resistance-Max | 0.18 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |