-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQZ104 by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C4039
|
Newark | Photomos Relay, 400V, 700Ma, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:400V... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $8.2000 | Buy Now |
DISTI #
255-3395-ND
|
DigiKey | SSR RELAY SPST-NO 700MA 0-400V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
145 In Stock |
|
$6.1816 / $8.7500 | Buy Now |
DISTI #
AQZ104
|
Avnet Americas | Relay SSR 1mA 1.5V DC-IN 700mA 400V DC-OUT 4-Pin SIL Carton - Rail/Tube (Alt: AQZ104) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$5.3001 / $5.5720 | Buy Now |
DISTI #
769-AQZ104
|
Mouser Electronics | Solid State Relays - PCB Mount 400v .7A SIL Form A Norm-Open RoHS: Compliant | 176 |
|
$5.6300 / $8.1900 | Buy Now |
DISTI #
V79:2366_28748952
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.7A 400V DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 8 |
|
$5.0870 / $6.8160 | Buy Now |
DISTI #
70618084
|
RS | RELAY OPTO DC 400V 0.7A 4-SIP | Panasonic Electronic Components AQZ104 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6600 | RFQ |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.7A 320V DC-OUT 4-Pin SIL RoHS: Compliant |
475 In Stock |
|
$4.2980 / $6.6300 | Buy Now |
DISTI #
51544260
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.7A 400V DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1910 | Americas - 475 |
|
$5.7590 / $8.6190 | Buy Now |
DISTI #
80323100
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.7A 400V DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2203 | Americas - 8 |
|
$6.8160 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$5.6000 / $11.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQZ104
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ104
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.7 A | |
On-state Resistance-Max | 1.6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |
A good PCB layout for AQZ104 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
To ensure proper biasing, connect the VCC pin to a stable voltage source (e.g., 5V or 3.3V) and decouple it with a 0.1uF capacitor. The VREF pin should be connected to a stable voltage reference (e.g., 2.5V) or left open if not used. Ensure the input voltage is within the recommended range (0.5V to VCC-0.5V).
The AQZ104 can operate up to 100 kHz, but the maximum operating frequency depends on the specific application and PCB layout. For high-frequency applications, consider using a device with a higher bandwidth, such as the AQZ204.
To protect the AQZ104 from electrostatic discharge (ESD), use ESD protection devices (e.g., TVS diodes or ESD arrays) on the input and output lines. Ensure the PCB layout and component placement minimize the risk of ESD damage.
To manage thermal dissipation, ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate at high temperatures or high currents. The AQZ104 has a thermal shutdown feature that activates when the junction temperature exceeds 150°C.