Part Details for AQZ102J by Panasonic Electronic Components
Overview of AQZ102J by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQZ102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77375972
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 4A 60V DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 44 |
|
$9.7612 / $10.6870 | Buy Now |
DISTI #
AQZ102
|
TME | Relay: solid state, Icntrl max: 3mA, 4A, max.60VAC, max.60VDC, SIL4 Min Qty: 1 | 44 |
|
$6.5800 / $9.4000 | Buy Now |
DISTI #
AQZ102J
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 4A 60V DC-OUT 4-Pin SIL (Alt: AQZ102J) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days | Abacus - 1100 |
|
Buy Now | |
DISTI #
34G6231
|
Bürklin Elektronik | PhotoMOS Relay, 1 Form A (N/O), 4 A, 60 V AC/DC, SIL-4, AQZ102J Min Qty: 1 | 6 |
|
$7.3332 / $9.8502 | Buy Now |
Part Details for AQZ102J
AQZ102J CAD Models
AQZ102J Part Data Attributes
|
AQZ102J
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQZ102J
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |