-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F5584
|
Newark | Ssr, Mosfet, Photo, Spst-No, 60V, 4A, Contact Form:Spst-No (1 Form A), Load Type:Dc, Load Voltage Max:60V, Load Current:4A, Mosfet Relay Package Style:Sip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Forward Current If:1Marohs Compliant: Yes |Panasonic AQZ102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2695 |
|
$5.7000 / $7.7800 | Buy Now |
DISTI #
255-1567-ND
|
DigiKey | SSR RELAY SPST-NO 4A 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
10054 In Stock |
|
$4.5000 / $6.1300 | Buy Now |
DISTI #
AQZ102
|
Avnet Americas | MOSFET Relay, 60 V, 4 A, 0.09 ohm, SPST-NO (Alt: AQZ102) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | 0 |
|
$4.6080 / $6.5652 | Buy Now |
DISTI #
769-AQZ102
|
Mouser Electronics | Solid State Relays - PCB Mount 4A 60V 4PIN SPST RoHS: Compliant | 1084 |
|
$4.7500 / $7.4100 | Buy Now |
DISTI #
V36:1790_10814577
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 4A 60V DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 18 Package Multiple: 1 Lead time: 14 Weeks | Americas - 2331 |
|
$4.7405 / $5.7585 | Buy Now |
DISTI #
V99:2348_10814577
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 4A 60V DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2207 | Americas - 17 |
|
$3.5300 / $3.7340 | Buy Now |
DISTI #
70158637
|
RS | Relay, 4 ADC (Output Load), 60 VDC (Output Load), 4-Pin SIL, 3 V (LED), -40 C | Panasonic Electronic Components AQZ102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 100 |
|
$7.9400 / $8.7300 | Buy Now |
|
Future Electronics | AQZ Photomos Series 4 A 60 V 0.09 Ohm 1 Channel Solid State Relay - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Tube | 5170Tube |
|
$5.4700 / $5.7100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 4A 48V DC-OUT 4-Pin SIL RoHS: Compliant |
1200 In Stock |
|
$4.6700 / $7.2100 | Buy Now |
DISTI #
25417849
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 4A 60V DC-OUT 4-Pin SIL RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 2331 |
|
$4.7405 / $5.7585 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQZ102
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQZ102
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, SIL-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 4 A | |
On-state Resistance-Max | 0.09 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |