-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2862
|
Newark | Mosfet Relay, Spst-Nc, 0.55A, 60V, Gw, Contact Form:Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:550Ma, Mosfet Relay Package Style:Dip-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY412EHA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 107 |
|
$3.1900 / $4.2100 | Buy Now |
DISTI #
70AH6166
|
Newark | Solid State Mosfet Rly, Spst, 0.55A, 60V Rohs Compliant: Yes |Panasonic AQY412EHA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6000 / $3.6800 | Buy Now |
DISTI #
255-5281-5-ND
|
DigiKey | SSR RELAY SPST-NC 550MA 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4103 / $5.1200 | Buy Now |
DISTI #
AQY412EHA
|
Avnet Americas | Relay SSR 1.4mA 1.5V DC-IN 550mA 60V AC/DC-OUT 4-Pin SMD DIP Tube (Alt: AQY412EHA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.9840 / $3.0145 | Buy Now |
DISTI #
769-AQY412EHA
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS GE 1 F RoHS: Compliant | 662 |
|
$2.1900 / $3.7600 | Buy Now |
|
Future Electronics | AQY Series SPST 550 mA 60 V Gull Wing Surface Mount Solid State Relay - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$3.4000 / $3.5200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant |
47 In Stock 1000 On Order |
|
$2.1200 / $3.9500 | Buy Now |
DISTI #
51528354
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1901 | Americas - 45 |
|
$5.2318 | Buy Now |
DISTI #
77346830
|
Verical | Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP SMD Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 26 |
|
$4.7907 / $5.3175 | Buy Now |
|
Quest Components | 136 |
|
$2.6825 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY412EHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY412EHA
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.55 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |