Part Details for AQY412EH by Panasonic Electronic Components
Results Overview of AQY412EH by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQY412EH Information
AQY412EH by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for AQY412EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2862
|
Newark | Mosfet Relay, Spst-Nc, 0.55A/60V, Pc Pin, Contact Form:Spst-Nc (1 Form B), Load Type:Ac/Dc, Load ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$3.6000 / $4.8600 | Buy Now |
DISTI #
AQY412EH-ND
|
DigiKey | SSR RELAY SPST-NC 550MA 0-60V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
285 In Stock |
|
$2.5681 / $3.6300 | Buy Now |
DISTI #
AQY412EH
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube - Rail/Tube (Alt: AQY412EH) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.6076 / $2.7814 | Buy Now |
DISTI #
769-AQY412EH
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 550mA DIP Form B Norm-Clsd RoHS: Compliant | 1260 |
|
$2.5600 / $3.6300 | Buy Now |
DISTI #
70618081
|
RS | RELAY SSR SPST-NC 550MA 60V 4DIP | Panasonic Electronic Components AQY412EH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 50 |
|
$3.3400 / $3.6700 | Buy Now |
|
Future Electronics | AQY Photomos Series 550 mA 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$2.2800 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant |
1026 In Stock |
|
$1.9700 / $3.8800 | Buy Now |
DISTI #
AQY412EH
|
TTI | Solid State Relays - PCB Mount 60V 550mA DIP Form B Norm-Clsd RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 1100 In Stock |
|
$1.9700 / $2.9100 | Buy Now |
DISTI #
000000000007251801
|
Sager | SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT Min Qty: 100 | 0 |
|
$2.8300 / $3.1200 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant |
1026 In Stock |
|
$1.9700 / $3.8800 | Buy Now |