-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2860
|
Newark | Photomos Relay, 350V, 120Ma, Contact Form:Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY410SX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5900 | Buy Now |
DISTI #
255-AQY410SXCT-ND
|
DigiKey | SSR RELAY SPST-NC 120MA 0-350V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
838 In Stock |
|
$1.4589 / $2.5900 | Buy Now |
DISTI #
AQY410SX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 350V AC/DC-OUT 4-Pin SOP Surface Mount T/R (Alt: AQY410SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.4017 / $1.5301 | Buy Now |
DISTI #
769-AQY410SX
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 130mA SOP Form B Norm-Clsd RoHS: Compliant | 1406 |
|
$1.4800 / $2.5600 | Buy Now |
DISTI #
V72:2272_10814670
|
Arrow Electronics | Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2109 Container: Cut Strips | Americas - 226 |
|
$1.2398 / $1.6880 | Buy Now |
DISTI #
70618080
|
RS | RELAY OPTO SPST-NC 120MA 350V | Panasonic Electronic Components AQY410SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 / $4.8400 | RFQ |
|
Future Electronics | AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 26000Reel |
|
$0.7800 / $0.8500 | Buy Now |
|
Future Electronics | AQY Photomos Series 120 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant |
1609 In Stock |
|
$1.3100 / $1.5400 | Buy Now |
DISTI #
70316909
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2136 | Americas - 1500 |
|
$1.8263 / $2.0397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY410SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY410SX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Tin (Sn) |