Part Details for AQY410EHJ by Panasonic Electronic Components
Overview of AQY410EHJ by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQY410EHJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQY410EHJ
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin PDIP T/R (Alt: AQY410EHJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AQY410EHJ
AQY410EHJ CAD Models
AQY410EHJ Part Data Attributes
|
AQY410EHJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQY410EHJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |