-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQY410EHAZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin PDIP SMD T/R (Alt: AQY410EHAZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.8078 / $1.9734 | Buy Now |
DISTI #
769-AQY410EHAZ
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO AC/DC 350V 130MA 4SMD RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
|
Future Electronics | AQY Photomos Series 130 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$2.5200 / $5.2800 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$2.5200 / $5.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY410EHAZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY410EHAZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |