-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2856
|
Newark | Photomos Gu Sop |Panasonic AQY284SZ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
AQY284SZ-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-400V Min Qty: 1000 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9757 | Buy Now |
DISTI #
AQY284SZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 100mA 400V AC/DC-OUT 4-Pin SOP Surface Mount T/R (Alt: AQY284SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
$0.9039 / $0.9867 | Buy Now |
DISTI #
769-AQY284SZ
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120mA SOP Form A Norm-Open RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
|
Future Electronics | AQY Photomos Series 100 mA 400 V 35 Ohm SMT 1 Channel Solid State Relay -SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.9550 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant | Alternative Product Available |
|
$1.0600 / $1.1900 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant | Alternative Product Available |
|
$1.0600 / $1.1900 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 100mA 0-400V SPST-NO(1FormA) | 0 |
|
$0.8501 / $0.9776 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY284SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY284SZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |