-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2847
|
Newark | Photomos Ge 1 F |Panasonic AQY282EHAX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4000 | Buy Now |
DISTI #
255-6080-1-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
828 In Stock |
|
$0.9806 / $1.6200 | Buy Now |
DISTI #
AQY282EHAX
|
Avnet Americas | Relay SSR 50mA 1.5V AC/DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIL SMD T/R (Alt: AQY282EHAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9563 / $1.0439 | Buy Now |
DISTI #
769-AQY282EHAX
|
Mouser Electronics | Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open RoHS: Compliant | 2795 |
|
$0.9130 / $1.6200 | Buy Now |
|
Future Electronics | GE 1 Form A (DIP 4-pin type) 60V PhotoMOS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.9420 / $1.0740 | Buy Now |
DISTI #
AQY282EHAX
|
TTI | Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.8800 / $0.9900 | Buy Now |
DISTI #
AQY282EHAX
|
Avnet Abacus | Relay SSR 50mA 1.5V AC/DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIL SMD T/R - Tape and Reel (Alt: AQY282EHAX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant |
4000 In Stock |
|
$0.9420 / $1.0740 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 500mA 0-60V SPST-NO(1FormA) | 0 |
|
$1.4666 / $1.6133 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY282EHAX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY282EHAX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.5 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |