-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 5000V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AQY280EHAZ by Panasonic Electronic Components is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2841
|
Newark | Photomos Ge 1 F |Panasonic AQY280EHAZ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.2800 | Buy Now |
DISTI #
AQY280EHAZ-ND
|
DigiKey | SSR RELAY SPST-NO 130MA 0-350V Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9757 | Buy Now |
DISTI #
AQY280EHAZ
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 130mA 350V AC/DC-OUT 4-Pin DIP Surface Mount T/R - Tape and Reel (Alt: AQY2... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.9039 / $0.9867 | Buy Now |
DISTI #
769-AQY280EHAZ
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open RoHS: Compliant | 0 |
|
$0.9260 / $0.9750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Reel |
0 Reel |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$1.0100 / $1.1300 | Buy Now |
DISTI #
AQY280EHAZ
|
TTI | Solid State Relays - PCB Mount 350v 130mA DIP Form A Norm-Open Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000007251758
|
Sager | SSR - SOLID STATE RELAYS Min Qty: 1000 | 0 |
|
$1.0500 / $1.1000 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$1.0100 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY280EHAZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY280EHAZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 5000V Isolation, SOP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.13 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |