-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7028
|
Newark | Mosfet Relay, Spst-No, 0.65A, 200V, Tht Rohs Compliant: Yes |Panasonic AQY277 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7600 / $12.9900 | Buy Now |
DISTI #
10C4027
|
Newark | Ssr Mosfet, Spst-No, 600Ma, 1Ma, 200V, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:200V, Load Current:650Ma, Mosfet Relay Package Style:Dip-4, Relay Mounting:Through Hole, Relay Terminals:Pc Pin Rohs Compliant: Yes |Panasonic AQY277 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 / $9.5700 | Buy Now |
DISTI #
255-2965-ND
|
DigiKey | SSR RELAY SPST-NO 650MA 0-200V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
536 In Stock |
|
$6.2938 / $10.7900 | Buy Now |
DISTI #
AQY277
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 0.65A 200V AC/DC-OUT 4-Pin DIP Through Hole Tube (Alt: AQY277) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$5.6960 / $8.8261 | Buy Now |
DISTI #
769-AQY277
|
Mouser Electronics | Solid State Relays - PCB Mount 200v .65A DIP Form A Norm-Open RoHS: Compliant | 492 |
|
$6.2900 / $9.5200 | Buy Now |
DISTI #
70158427
|
RS | Relay, SSR, Control, SPST-NO, Cur-Rtg 0.65A, Vol-Rtg 200AC/DC, PCB Mnt, Through Hole | Panasonic Electronic Components AQY277 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2000 / $11.5000 | RFQ |
|
Future Electronics | AQY Photomos Series 0.65 A 200 V 1.1 Ohm 1 Channel Solid State Relay -POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$7.8600 / $8.2500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.65A 160V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant | 0 |
|
$6.0100 / $10.7200 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.65A 160V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant | 0 |
|
$6.0100 / $10.7200 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 650mA 0-200V SPST-NO(1FormA) | 0 |
|
$12.3841 / $13.2510 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY277
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY277
Panasonic Electronic Components
Transistor Output SSR, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.16 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.65 A | |
On-state Resistance-Max | 1.1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.9 mm | |
Overall Length | 9.3 mm | |
Terminal Finish | Matte Tin (Sn) |