-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C0109
|
Newark | Mosfet Relay, 60 V, 2 A, 0.18 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQY272 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$7.7400 / $9.4500 | Buy Now |
DISTI #
255-2691-ND
|
DigiKey | SSR RELAY SPST-NO 2A 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
522 In Stock |
|
$5.8115 / $9.9600 | Buy Now |
DISTI #
AQY272
|
Avnet Americas | MOSFET Relay, 60 V, 2 A, 0.18 ohm, SPST-NO (Alt: AQY272) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$5.2608 / $8.8261 | Buy Now |
DISTI #
769-AQY272
|
Mouser Electronics | Solid State Relays - PCB Mount 2A 60V SPST RoHS: Compliant | 409 |
|
$5.8100 / $9.9100 | Buy Now |
DISTI #
V79:2366_27180122
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1808 | Americas - 599 |
|
$8.6500 / $9.2430 | Buy Now |
DISTI #
70158424
|
RS | Relay, SSR, Control, SPST-NO, Cur-Rtg 2A, Vol-Rtg 60AC/DC, PCB Mnt, Through Hole, 4 Pin | Panasonic Electronic Components AQY272 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0600 / $9.9600 | RFQ |
|
Future Electronics | AQY Photomos Series 2 A 60 V 0.18 Ohm 1 Channel Solid State Relay - POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 95Tube |
|
$7.3300 / $7.6500 | Buy Now |
|
Future Electronics | AQY Photomos Series 2 A 60 V 0.18 Ohm 1 Channel Solid State Relay - POWERDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$7.3300 / $7.6500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP Tube RoHS: Compliant |
463 In Stock |
|
$5.3400 / $10.0600 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | 46 |
|
$9.1260 / $14.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY272
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY272
Panasonic Electronic Components
Transistor Output SSR, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Current | 0.001 A | |
Control Voltage | 1.16 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
On-state Resistance-Max | 0.18 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.9 mm | |
Overall Length | 9.3 mm | |
Terminal Finish | Matte Tin (Sn) |