-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SSOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AQY225R2VYCT-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-80V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6341 In Stock |
|
$3.6647 / $5.9200 | Buy Now |
DISTI #
AQY225R2VY
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 80V AC/DC-OUT 4-Pin SSOP Surface Mount T/R - Tape and Reel (Alt: AQY225R2VY) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2226 / $3.5178 | Buy Now |
DISTI #
769-AQY225R2VY
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS RF SSO RoHS: Compliant | 4316 |
|
$3.7400 / $5.9200 | Buy Now |
DISTI #
74612707
|
RS | PhotoMOSPhotoMOS RF SSOP 1 Form A CxR | Panasonic Electronic Components AQY225R2VY RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8600 | RFQ |
|
Future Electronics | AQY Photomos Series 0.12 A 80 V 15 Ohm SMT 1 Channel Solid State Relay - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 5mA 1.5V DC-IN 0.12A 80V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$3.1500 / $8.8600 | Buy Now |
DISTI #
AQY225R2VY
|
TTI | Solid State Relays - PCB Mount PhotoMOS RF SSO RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$3.2400 / $3.3100 | Buy Now |
|
Master Electronics | Solid State Relay 5mA 1.5V DC-IN 0.12A 80V AC/DC-OUT 4-Pin SSOP T/R RoHS: Compliant | Alternative Product Available |
|
$3.1500 / $8.8600 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 120mA 0-80V SPST-NO( FormA) | 0 |
|
$4.3996 / $4.8396 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY225R2VY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY225R2VY
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SSOP-4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |